Molex 15267-0361 technical specifications.
| Package/Case | 100 |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 20 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 15267-0361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.