Molex 15267-0709 technical specifications.
| Cable Pitch | 1mm |
| Package/Case | 127 |
| Conductor Material | Copper, Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 15267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15267-0709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
