Molex 152670956 technical specifications.
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 25 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 15267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 152670956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.