Molex 152680130 technical specifications.
| Current Rating | 1.4A |
| ELV | Compliant |
| Number of Circuits | 8 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 15268 |
| RoHS | Compliant |
Download the complete datasheet for Molex 152680130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.