The Molex 15388028 is a 2-contact IDC connector with a female gender and 2.54mm pitch. It is designed for cable mount applications and operates within a temperature range of -40°C to 105°C. This connector features a straight body orientation and a maximum current rating of 2 amps per contact. It also has a maximum voltage rating of 250V and a height of 2.51mm.
Molex 15388028 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15388028 to view detailed technical specifications.
No datasheet is available for this part.