Molex 15437064 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Series | 41369 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15437064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.