Molex 15437541 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Molex 15437541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.