Molex 15445132 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 8.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15445132 to view detailed technical specifications.
No datasheet is available for this part.