The 14-Contact RCP Socket Strip is a surface mount connector designed for board-to-board and mezzanine applications. It features a 2.54mm pitch and 2 rows of contacts, with a maximum operating temperature range of -40°C to 105°C. The connector is rated for 250V and 2.5A per contact, and is suitable for use in a variety of industries. The Molex C-Grid Tradename is associated with this product, and it has a height of 9.35mm. The connector is designed for use with solder termination and is suitable for surface mount applications.
Molex 15453114 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 9.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 15453114 to view detailed technical specifications.
No datasheet is available for this part.