The Molex 15453524 is a 24-contact RCP socket strip with a 2.54mm pitch, designed for surface mount applications. It features a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. The socket strip has a maximum current rating of 2.5A per contact and is suitable for use in a variety of board-to-board and mezzanine applications.
Molex 15453524 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 9.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15453524 to view detailed technical specifications.
No datasheet is available for this part.