Molex 1545PRT technical specifications.
| Height | 0.75inch |
| Length | 3.5inch |
| Weight | 0.0398lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1545PRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
