The Molex 15471081 is a shrouded header connector with 8 contacts, a 2.54mm terminal pitch, and a right angle body orientation. It is designed for through hole mounting and features a center slot polarization type. The connector has a maximum current rating of 3A per contact and a maximum voltage rating of 250V. It operates within a temperature range of -40°C to 105°C.
Molex 15471081 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15471081 to view detailed technical specifications.
No datasheet is available for this part.