The 21-Contact IDC Connector is a cable mount connector with a straight body orientation, suitable for operating temperatures between -40 and 105 degrees Celsius. It features a termination method of IDT and a terminal pitch of 2.54mm. The connector has a maximum voltage rating of 250V and a maximum current rating of 2A per contact. It is designed for use in applications where a high level of reliability and durability is required.
Molex 15474210 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15474210 to view detailed technical specifications.
No datasheet is available for this part.