The Molex 15474214 is a 21-contact IDC cable mount connector with a female gender and a terminal pitch of 2.54mm. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 250V. This connector is designed for cable mounting and has a straight body orientation. It is rated for a maximum current of 2 amps per contact and is suitable for use in applications where a high level of reliability is required.
Molex 15474214 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15474214 to view detailed technical specifications.
No datasheet is available for this part.