Conn IDC Connector M 24 POS 2.54mm IDT ST Cable Mount SL™ Tube
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Polarization Type | Dual Key |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| RoHS Version | 2011/65/EU |