Molex 15496102 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | IDT |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | MX-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 15496102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.