Molex 1561TL technical specifications.
| Contact Material | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Molex 1561TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.