The Molex 15800081 is an 8-contact shrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It features a straight body orientation and a center slot polarization type. The header has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250V. Each contact has a maximum current rating of 2.5A. The header is part of the C-Grid Tradename series and measures 12.07mm in height.
Molex 15800081 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 12.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15800081 to view detailed technical specifications.
No datasheet is available for this part.