This Molex 15800083 is an 8-contact shrouded header with a HDR gender, 2.54mm terminal pitch, and 2 rows. It features a solder termination method and can operate between -55°C and 105°C. The header is designed for through-hole mounting and has a center slot polarization type. It can handle a maximum current rating of 2.5A per contact and a maximum voltage rating of 250V.
Molex 15800083 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 12.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15800083 to view detailed technical specifications.
No datasheet is available for this part.