This Molex 16-contact shrouded header features a 2.54mm pitch and a 2-row configuration. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum voltage of 250V and a maximum current of 2.5A per contact. It is constructed from a material suitable for solder termination and has a height of 12.07mm.
Molex 15800163 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 12.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15800163 to view detailed technical specifications.
No datasheet is available for this part.