Molex 15820312 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Memory Type | RAM, |
| Mount | Through Hole |
| Number of Positions | 72 |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 78968 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15820312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.