
This 16-position, 2-row surface mount rectangular connector features a black housing and gold-plated contacts. It has a current rating of 3A and a voltage rating of 250V. The connector is designed for operation between -40°C and 105°C and has a contact mating length of 0.24inch. It is available in a package quantity of 1404 and is packaged in a rail/tube format with a pitch of 2.54mm and a row spacing of 0.1inch.
Molex 15911163 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.99mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1404 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15911163 to view detailed technical specifications.
No datasheet is available for this part.