
16-circuit, right-angle male pin header with a 4.2mm pitch and 2 rows. Features brass contacts with gold plating, a 4mm contact post length, and a 13A current rating. Designed for through-hole mounting with a mounting flange, this black housing component operates within a -40°C to 105°C temperature range and has a 600V voltage rating.
Molex 15978167 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.33mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15978167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
