Molex 16-02-0082 (Mouser Reel) technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female |
| Current Rating | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 70058 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0082 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.