Molex 16-02-0084 technical specifications.
| Contact Plating | Tin |
| Contact Type | Socket |
| Mount | Box |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Series | 70058 |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.