
Female signal terminal for crimp termination, featuring gold-plated bronze contacts. This component supports a current rating of 3A and a voltage rating of 250V, with a temperature range of -40°C to 105°C. Designed for cable mounting with a straight orientation, it accommodates wire gauges from 30AWG to 24AWG. The terminal is RoHS compliant and lead-free.
Molex 16-02-0098 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Plating | Tin |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.