
Female, straight, signal contact terminal for cable mounting. Features gold-plated bronze construction with a tin plating finish. Rated for a maximum current of 3A and operates within a temperature range of -40°C to 120°C. Designed for crimp termination of wire gauges from 24AWG to 22AWG. This rectangular, unshielded component is RoHS compliant and supplied in bulk packaging.
Molex 16-02-0103 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.32mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Plating | Tin |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70058 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
