Molex 16-02-0103-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.32mm |
| Gender | Female |
| Height | 2.18mm |
| Length | 12.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 16-02-0103-C to view detailed technical specifications.
No datasheet is available for this part.