Molex 16-02-0106 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Pin |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70021 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.