
Male signal terminal for wire assembly, featuring a straight orientation and crimp termination. Constructed from bronze and brass with tin and copper plating, it supports wire gauges from 24AWG to 22AWG. This component offers a maximum current rating of 3A and a maximum DC voltage rating of 250V, operating within a temperature range of -40°C to 105°C. It is RoHS and Lead Free compliant, with a 2.5mm pitch and a 2.03mm depth.
Molex 16-02-0114 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Current Rating | 20mA |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 1.65mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.39mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 20mV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
