
Male signal header with straight orientation, designed for cable mounting. Features gold-plated bronze contacts for signal applications, with a maximum current rating of 3A and a voltage rating of 20mV. Operates within a temperature range of -40°C to 105°C and is suitable for wire gauges from 22AWG to 24AWG. This component is RoHS compliant and supplied on a tape and reel for efficient assembly.
Molex 16-02-0116 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 20mA |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.03mm |
| Length | 21.39mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70021 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 20mV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
