Molex 16-02-0116 (Mouser Reel) technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male |
| Current Rating | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 70021 |
| Termination | Crimp |
| Voltage Rating | 20mV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-02-0116 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
