Molex 16-06-0006 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Socket |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | 1606 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-06-0006 to view detailed technical specifications.
No datasheet is available for this part.