Molex 16-06-0007 technical specifications.
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Socket |
| Package Quantity | 1000 |
| Series | 1606 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 16-06-0007 to view detailed technical specifications.
No datasheet is available for this part.