The 062 signal contact is a male, brass contact with a tin plating, measuring 14.1mm in length. It is designed for socket mount applications and has a straight orientation. This contact is part of the 1606 series and is RoHS compliant. It is available in a package quantity of 1000 and is unshielded. The contact type is signal and it is terminated with a crimp connection.
Molex 16-06-0011 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.28mm |
| Gender | Male |
| Length | 14.1mm |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 1606 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-06-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.