Molex 16-141 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Depth | 12.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 196.85mm |
| Material | Phenolic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -48°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 11.13mm |
| Reach SVHC Compliant | No |
| Series | 141 |
| Voltage Rating | 250V |
| Width | 28.58mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 16-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.