Molex 160014-0001 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Grey |
| Contact Type | Socket |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | stAK50h 160014 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 160014-0001 to view detailed technical specifications.
No datasheet is available for this part.