The Molex SL Signal Contact is a cable mount contact with a straight body orientation, suitable for crimp termination. It has a maximum current rating of 3A and operates within a temperature range of -40°C to 105°C. This contact is designed for signal applications and is part of the SL Tradename series.
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | SL™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |