Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
1625-12R1
Datasheet
Molex
1625-12R1
Volume Production
062 Pwr Conn Receptacle Free
Connectors & Interconnects
General
Connectors & Interconnects
General
062 Pwr Conn Receptacle Free
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
12.4mm
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Number of Poles
12
Pitch
3.68mm
Width
19.8mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account