Molex 17-142 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Height | 15.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 267mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 14.3mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 27mm |
| Wire Gauge (Max) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 17-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.