
Rectangular power connector featuring 10 contacts in a straight, 2-row configuration. This female receptacle offers a 5.7mm pitch, 23A current rating, and 600V voltage rating. Designed for free hanging, cable, or PCB mounting, it operates within a temperature range of -40°C to 105°C and is UL94 V-2 flammability rated. The connector is RoHS compliant and glow wire compliant.
Molex 170001-0110 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 23A |
| Depth | 24.92mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Length | 29.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 5.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit 170001 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.26mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 170001-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
