
12-position, 2-row, straight receptacle connector housing designed for free-hanging, cable mounting. Features female socket contacts and a 5.7mm pitch, supporting a 23A current rating and 600V voltage rating. Constructed from UL94 V-2 rated black plastic, this connector operates within a temperature range of -40°C to 105°C and is RoHS compliant. Dimensions include a length of 34.85mm, width of 14.26mm, and depth of 24.92mm.
Molex 170001-0112 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 23A |
| Depth | 24.92mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Length | 34.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit 170001 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.26mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 170001-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
