Molex 170017-0002 technical specifications.
| Terminal Pitch (mm) | 1.6 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 608 |
| Number of Ports | 16 |
| Product Weight (g) | 185.128 |
| Type | SFP+ |
| Gender | RCP |
| Number of Contacts | 608 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 170017-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.