Molex 170017-7001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 608 |
| Number of Ports | 16 |
| Number of Positions | 608 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 170017 |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 170017-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.