
This 80-contact terminal is designed for right-angle through-hole mounting and features a terminal pitch of 2.4mm. It is rated for a maximum voltage of 30VAC and a maximum current of 0.5A per contact. The operating temperature range is -40 to 85°C. The terminal is suitable for use in a variety of applications, including those requiring high-reliability connections.
Molex 170071-2013 technical specifications.
| Terminal Pitch (mm) | 2.4 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 4 |
| Product Weight (g) | 50.618 |
| Type | zSFP+ |
| Gender | F |
| Number of Contacts | 80 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Tradename | zSFP+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 170071-2013 to view detailed technical specifications.
No datasheet is available for this part.