
Right-angle, stacked zSFP+ I/O connector featuring 8 ports and 160 loaded positions. Constructed with a black thermoplastic housing and copper alloy contacts with gold plating, this shielded connector offers a 0.8mm pitch and a 30V AC voltage rating. Designed for through-hole mounting with press-fit termination, it operates within a temperature range of -40°C to 85°C and includes 4 light pipes.
Molex 1700714011 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 63.25mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Ports | 8 |
| Number of Positions | 160 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | ZXP 170071 |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1700714011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.