
120-position, right-angle backplane connector with a 1.9mm pitch, featuring press-fit termination for through-hole mounting. Constructed with a copper alloy contact material and gold/tin plating, this unshielded component offers a current rating of 750mA and a voltage rating of 30V AC/3.03kV DC. The grey, UL94 V-0 rated housing is made from copper alloy, operates within a temperature range of -55°C to 85°C, and is halogen-free, ELV, Reach SVHC, and RoHS compliant.
Molex 170340-1020 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 750mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 19mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 120 |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Impact 170340 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 170340-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.