120-position, 10-column, 12-row backplane connector with 1.9mm pitch. Features press-fit termination for through-hole mounting and vertical orientation. Copper alloy contacts with gold, tin, and matte plating offer 750mA current rating and 30V AC/DC voltage rating. Operating temperature range from -55°C to 85°C, with UL94 V-0 flammability rating and low halogen content.
Molex 1703901020 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 750mA |
| Depth | 19.41mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 120 |
| Number of Columns | 10 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Vertical |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 170390 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1703901020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.