Vertical, through-hole mounted socket with 144 positions and 144 circuits, featuring a 1.9mm pitch and 16 columns. Constructed with a black thermoplastic housing and copper alloy contacts plated with gold and tin. Rated for 30V, operating between -55°C and 85°C, with UL94 V-0 flammability and low halogen content. This unshielded connector is Reach SVHC compliant and ELV compliant.
Molex 170415-1922 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 30.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Columns | 16 |
| Number of Positions | 144 |
| Number of Rows | 9 |
| Orientation | Vertical |
| Package Quantity | 128 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Reach SVHC Compliant | Yes |
| Series | Impact™ 170415 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 170415-1922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.