Molex 170465-0002 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 1 |
| Product Length (mm) | 25.05 |
| Product Depth (mm) | 53.22 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Product Weight (g) | 30.031 |
| Type | I-Pass+ |
| Gender | F |
| Number of Contacts | 84 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Tradename | iPass+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 170465-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.